Mikroe MIKROE-2984 Proximity 5 Click

Mikroe MIKROE-2984 Proximity 5 Click is a very accurate and reliable proximity sensing (PS) and an ambient light sensing (ALS) device. This proximity 5 click is equipped with the state-of-the-art PS and ALS sensor. The sensor IC is integrated with a signal processing and conditioning section, a low-noise analog front-end with the PS and ALS photo-sensitive elements, and three IR LED drivers. The MIKROE-2984 proximity 5 click feature proprietary Filtron™ technology that provides near-human eye light spectrum sensitivity and a top-class background light cancellation scheme for the ALS section.

The MIKROE-2984 proximity 5 click features advanced ambient light sensor and proximity detection sensor with 3 IR LED drivers, gesture detection, and an immunity to interferences. Typical applications include proximity activated surveillance systems, equipment lid closing, screen backlight adjustments, and lux meters.

Features

  • Signal processing and conditioning
  • Filtron technology for realistic ambient light detection
  • Gesture detection
  • Immunity to interferences
  • Advanced ambient light sensor and proximity detection sensor with 3 IR LED drivers

Applications

  • Equipment lid closing 
  • Screen backlight adjustments
  • Proximity activated surveillance systems
  • Lux meters

Overview

Block Diagram - Mikroe MIKROE-2984 Proximity 5 Click

Schematic

Schematic - Mikroe MIKROE-2984 Proximity 5 Click
Published: 2018-05-07 | Updated: 2022-09-15