Mikroe MIKROE-2873 DIGI POT 4 Click Development Tool

Mikroe MIKROE-2873 DIGI POT 4 Click Development Tool is a digital potentiometer which evaluates the MAX5494 a 10-bit dual, non-volatile, and 3-terminal programmable voltage dividers. The MIKROE-2873 development tool of 10bit resolution allows smooth linear wiper positioning through 1024 steps, which is controlled by SPI interface. This DIGI POT 4 development tool features non-volatile EEPROM memory for storing the wiper position which can restore its last position after the power on.

The MIKROE-2873 DIGI POT 4 click development tool contains MAX5494 IC, digital pot 1, digital pot 2 terminal, power supply, and power LED. This slider click development tool comes with 42.9mm x 25.4mm board size. The MIKROE-2873 DIGI POT 4 click tool is used for digital volume control, precise gain, and offset adjustment.

Features

  • 1024 steps accurate positioning of wiper
  • EEPROM memory
  • 3.3V or 5V input voltage
  • SPI interface
  • 42.9mm x 25.4mm board size

Applications

  • LCD digital contrast controllers
  • Dual digital voltage dividers
  • Digital volume controllers
Published: 2018-01-23 | Updated: 2022-08-01