Mikroe Accel 2 Click
Mikroe Accel 2 Click features the STMicroelectronics LIS3DSH 3-axis accelerometer. The LIS3DSH embeds a FIFO buffer and two programmable state machines. This allows the developer to implement gesture recognition. User-defined programs can distinguish movement patterns like shake and double shake, face up or down, turn and double turn, and activate an interrupt upon their execution. Either I²C and SPI interfaces are available for communication with Mikroe Accel 2 Click and the target MCU.Features
- LIS3DSH 3-axis accelerometer
- Selectable I²C or SPI interface
- FIFO buffer and embedded state machines
- 3.3V power supply
Videos
Published: 2015-09-29
| Updated: 2022-03-11