Mikroe SPI Extend Click
Mikroe SPI Extend Click is used for applications that require extending the SPI communication bus over a long distance. The Mikroe SPI Extend Click board features the Analog Devices LTC4332 SPI Slave Extender device. The LTC4332 can transmit SPI data using a ±60V fault-protected differential transceiver. The LTC4332 includes an interrupt signal, up to 2MHz over two twisted-pair cables. The extended common-mode range and high common-mode rejection on the differential link provide tolerance to large ground differences between nodes. The board can also provide a control interface using a separate slave select for configuration and fault monitoring.Features
- LTC4332 SPI extender onboard
- Operation over long distances
- Extended slave selects
- Overvoltage protection
- Low power consumption
- GPIO and SPI interfaces
- mikroBUS compatibility
- 57.15mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Applications
- Industrial control
- Sensor installations
- Lighting and sound system control
Overview
Published: 2020-09-24
| Updated: 2024-07-09