Mikroe SiBRAIN PIC24EP512GU814
Mikroe SiBRAIN PIC24EP512GU814 allows for installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. This compatibility is regardless of their pin number. SiBRAIN is equipped with two 168-pin mezzanine connectors, to support MCUs with an extremely high pin count. The design allows simple usage, following the well-established plug & play concept of the Click board™ line.Features
- 8th generation type
- PIC24EP512GU814 dsPIC/PIC24 (16-bit) architecture
- 512KB MCU memory
- Microchip silicon vendor
- 144-pin count
- 53248 Bytes RAM
- 3.3V supply voltage
Published: 2021-06-21
| Updated: 2022-03-11