Mikroe RTC 9 Click

Mikroe RTC 9 Click is a real-time clock module with low power consumption for use with a single-button cell battery. The Mikroe RTC 9 Click board features an ST Microelectronics M41T82 real-time clock (RTC) with a battery switchover. The RTC features factory-calibrated accuracy of ±5 ppm (typical), automatic switchover, reset output circuitry, programmable alarm with interrupt function, and more. These features make the RTC 9 ideal for applications like portable applications, logging devices, wearables, and medical equipment

Features

  • M41T82 RTC onboard
  • ±5ppm typical factory-calibrated accuracy
  • Automatic switchover and reset output circuitry
  • Programmable alarm with interrupt function, and more
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • IoTs, wearables, and portable devices
  • Logging devices
  • Industrial and health-related time metering

Overview

Block Diagram - Mikroe RTC 9 Click
Published: 2020-08-10 | Updated: 2024-07-11