- Home
- NEWEST Products
- New by Manufacturer
- Mikroe
- Mikromedia Display Development Boards - Mikroe
Mikroe Mikromedia Display Development Boards
Mikroe Mikromedia Display Development Boards are designed for multimedia and GUI-centric applications. These Mikroe development boards include touchscreens driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. The mikromedia display development boards can be implemented directly into any project as they are fully functional with no additional hardware modifications. These development boards feature USB, Ethernet, and two 1 x 26-pin headers connectivity options.Associated Products
Mikroe MIKROE-3617 Mikromedia 3 for STM32 Capacitive
Development board featuring a 3.5" TFT display designed for multimedia and GUI-centric applications.
Mikroe MIKROE-3618 Mikromedia 4 for STM32 Capacitive
Development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications.
Mikroe MIKROE-3619 Mikromedia 5 for STM32 Capacitive
Development board featuring a 5" TFT display designed for multimedia and GUI-centric applications.
Mikroe Mikromedia 3 CAPACITIVE Shield
Used to expand the mikromedia 3 CAPACITIVE with 3 mikroBUS™ sockets.
Mikroe Mikromedia 4 CAPACITIVE Shield
Used to expand the mikromedia 4 CAPACITIVE with 4 mikroBUS™ sockets.
Mikroe Mikromedia 5 CAPACITIVE Shield
Used to expand the mikromedia 5 CAPACITIVE with 5 mikroBUS™ sockets.
Mikroe Mikromedia 7 CAPACITIVE Shield
Used to expand the mikromedia 7 CAPACITIVE with 5 mikroBUS™ sockets.
Mikroe Mikromedia 3 for Kinetis CAPACITIVE
Designed as a complete solution for the development of multimedia and GUI-centric applications.
Mikroe Mikromedia 4 for Kinetis CAPACITIVE
Development board featuring 4.3" TFT display designed for multimedia and GUI-centric applications.
Mikroe Mikromedia 5 for Kinetis CAPACITIVE
Development board featuring 5" TFT display designed for multimedia and GUI-centric applications.
Mikroe Mikromedia 3 for STM32F2 CAPACITIVE
Designed as a complete solution for the development of multimedia and GUI-centric applications.
- Mikroe