Mikroe I2C MUX 4 Click

Mikroe I2C MUX 4 Click contains a dual bidirectional translating switch dedicated to applications with I2C slave address conflicts. The Mikroe I2C MUX 4 Click board features a Texas Instruments TCA9543APWR Low-Voltage 2-channel I2C Bus Switch with interrupt logic. The master SCL/SDA signals are directed to two downstream pairs, or channels, where either individual SCL/SDA channel. Both channels can be selected by setting the programmable control register. The switch has two interrupts and a reset input, allowing the TCA9543A to recover from a situation where one of the downstream I2C buses is stuck in a low state.

Features

  • TCA9543APWR 2-channel switch onboard
  • 1-of-2 bidirectional translating switches
  • Low standby current
  • Supports hot insertion
  • Deselected channels during power-up
  • I2C interface
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Applications

  • Fault isolation
  • Address conflict
  • Level translation
  • Broadcast communication
Published: 2020-09-30 | Updated: 2024-07-24