Mikroe HAPTIC 2 Click

Mikroe HAPTIC 2 Click features the ON Semiconductor LC898302AXA motor driver dedicated to LRA and ERM applications. The HAPTIC 2 is controlled by only one pin. This allows crisp vibration thanks to automatic braking and over-driving feature and ignores the deviation of resonance frequency thanks to auto-tuning function. The original driving waveform will enable reduced power consumption and is helpful to maintain battery lifetime.

Features

  • On-board modules
    • ON Semiconductor LC898302AXA linear vibration motor driver dedicated to LRA (Linear Resonant Actuator) and ERM (Eccentric Rotating Mass) applications
  • Low power consumption
  • Automatic adjustment to the resonance frequency for LRA
  • Adjustable drive and brake voltage
  • Low driving noise
  • Available to drive an LRA and ERM
  • PWM interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Indicator systems
  • Game consoles
  • Training equipment/simulators with haptics function
  • Robotics and mechatronics

Overview

Mikroe HAPTIC 2 Click
Published: 2021-04-02 | Updated: 2022-03-11