Mikroe H-Bridge 9 Click
Mikroe H-Bridge 9 Click features the STMicroelectronics L99UDL01 six-channel, half-bridge driver, monolithic integrated circuit. It's PWM configurable and current regulated. The L99UDL01 achieves excellent load and line regulation over a wide input supply range up to 18V. These six integrated MOSFET H-bridges are commanded entirely by the SPI interface using duration and current level commands. Complete protection features include open load, short to battery and ground, and load integrity via 10-bit current feedback.Features
- On-board modules
- STMicroelectronics L99UDL01 multiple half-bridge drivers that is PWM configurable and current regulated
- Six integrated fully protected half-bridges
- Several operational modes
- Low power consumption
- High level of programming
- High-level diagnostics
- Protection features
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Multiple brushed DC motor drivers
Overview
Published: 2021-10-20
| Updated: 2022-03-11