Mikroe H-Bridge 8 Click
Mikroe H-Bridge 8 Click features the Monolithic Power Systems (MPS) MP6519 monolithic, step-down, current-source driver. The MP6519 is ideal for applications that require accurate and fast current-response control. The board achieves excellent load and line regulation over a wide input supply range up to 28V. The four integrated MOSFET H-bridge control provide a fast dynamic load response and an ultra-high efficiency solution. Complete protection features include load open, load-short protection, over-current protection (OCP), over-temperature protection (OTP), and input over-voltage protection (OVP).Features
- On-board modules
- MPS MP6519 monolithic current-source driver for applications that require accurate and fast current-response control
- Low power consumption
- Excellent load and line regulation over a wide input supply range
- Fast dynamic load response
- Ultra-high efficiency
- Controllable output polarity
- Various protection features
- GPIO, PWM interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Applications that require accurate and fast current-response control
Overview
Published: 2021-10-11
| Updated: 2022-03-11