Mikroe Expand 12 Click
Mikroe Expand 12 Click compact add-on board features the Analog Devices MAX7300 general-purpose I/O expander. The MAX7300 provides remote I/O expansion for most MCUs from Maxim Integrated. The MAX7300 offers a 28-port configuration and allows easy addition of I/O through a standard I2C serial interface.The Mikroe Expand 12 Click delivers a simple solution when additional I/Os are needed while keeping interconnections to a minimum in system monitoring applications, industrial controllers, and portable equipment.
Features
- On-board modules
- Remote I/O pins that default to inputs at power-up
- Compliant with the I2C-bus fast and standard modes
- 5V tolerant I/Os
- Sinking 10mA and sourcing 4.5mA
- Programmable slave addresses
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V Input voltage
Applications
- System monitoring applications
- Industrial controllers
- Portable equipment
Overview
Published: 2021-12-17
| Updated: 2022-03-11