Mikroe DC Motor 19 Click
Mikroe DC Motor 19 Click features the Toshiba Semiconductor TC78H653FTG dual H-bridge driver for one or two DC brushed motors or one stepping motor. The TC78H653FTG incorporates DMOS with low ON resistance in output transistors. The Forward/Reverse/Brake/Stop mode can be selected according to the state of its input control signals, while the motor operation and current mode can be chosen through onboard switches alongside control signals. It has a wide operating voltage range of 1.8V to 7.5V with an output current capacity of 4A (DC). It also features built-in protection against under-voltage, overcurrent, and overtemperature conditions.Features
- On-board modules
- Toshiba Semiconductor TC78H653FTG dual H-bridge driver for one or two DC brushed motors or one stepping motor
- Low power consumption
- Dual bridge driver
- High drive capability
- Low voltage drive
- Low-on resistance
- Selectable motor operation
- Built-in Standby and protection features
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Driving DC brushed motors and stepping motors for low voltage equipment like home electronic products and devices using a 5V USB power supply
Overview
Published: 2021-11-22
| Updated: 2022-03-11