Mikroe DC Motor 10 Click

Mikroe DC Motor 10 Click is a brushed DC motor driver with current limiting and sensing. The click is based on an Infineon TLE 6208-6 G Hex-Half-Bridge/Double Six-Driver IC, optimized for motor driving applications. The device is operated by an SPI communication interface to drive connected motors in three ways. This motor driver can be used as a free configurable switch, half-bridge, or H-bridge, offering additional speed control and direction options. The TLE 6208-6 G also contains a set of protection features for a high level of reliability. Besides driving capabilities, the Mikroe DC Motor 10 Click also senses current consumption at its output.

Features

  • TLE 6208-6 G Hex-Half-Bridge-Driver onboard
  • 0.8Ω ON resistance through each branch
  • Built-in overvoltage- and undervoltage-lockout
  • Over-temperature protection and the very low quiescent current in standby mode
  • GPIO and SPI interfaces
  • mikroBUS compatibility 
  • M (42.9mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Home appliances
  • Printers
  • Industrial equipment
  • Mechatronics

Overview

Block Diagram - Mikroe DC Motor 10 Click
Published: 2020-01-13 | Updated: 2024-08-06