Mikroe DAC 6 Click
The Mikroe DAC 6 Click contains a fully featured, general-purpose voltage-output digital-to-analog converter. The board features the Texas Instruments DAC104S085 10-bit micro-power quad digital-to-analog converter with rail-to-rail output. The Mikroe DAC 6 Click board uses the 3-wire SPI serial interface for communication. It operates at clock rates of up to 40MHz. The Mikroe DAC 6 Click also features an MCP1501 high-precision, buffered, 2.048V voltage reference. The DAC 6 Click is ideal for battery-operated equipment, digital gain and offset adjustment, programmable voltage and current sources, and many more.Features
- DAC104S085 10-bit resolution micro-power QUAD digital-to-analog converter onboard
- Low power consumption
- Rail-to-rail voltage output
- Accuracy
- Stability
- Small package
- SPI interface
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Applications
- Battery-operated equipment
- Digital gain and offset adjustment
- Programmable voltage and current sources
Overview
Published: 2020-09-24
| Updated: 2024-07-23