Mikroe Compass 6 Click
Mikroe Compass 6 Click implements the ALPS Alpine HSCDTD008A high-sensitivity geomagnetic sensor. The Compass 6 Click features low power consumption, 3-axis magnetic sensor, 0.15μT/LSB resolution, high sensitivity, and a data-ready function. Compass 6 Click communicates with the MCU using the standard I2C 2-Wire interface to read data and configure settings. The Compass 6 Click operates with a 3.3V logic voltage level. The board must perform appropriate logic voltage level conversion before use with MCUs with different logic levels.Features
- On-board modules
- ALPS Alpine HSCDTD008A high-sensitivity geomagnetic sensor
- Low power consumption
- 3-axis magnetic sensor
- 0.15μT/LSB resolution
- High sensitivity
- Data ready function
- Low noise
- High resolution
- I2C interface
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Compact electronic equipment
- Robotic applications
OVERVIEW
Published: 2021-09-21
| Updated: 2022-03-11