Mikroe Compass 4 Click
Mikroe Compass 4 Click measures the three-axis magnetic field for implementation in electric compass applications. The Mikroe Compass 4 Click board features the AKM AK09915 3-axis magnetic sensor with signal processing. The devices use the I2C or SPI protocol to obtain sensor measurement data of the magnetic field. The sensor can measure magnetic fields within the full-scale range of ±4912μT, with a sensitivity of 0.15µT per LSB, resolution at 16bits, and built-in noise suppression filter (NSF).Features
- AK09915 3-axis magnetic sensor onboard
- ±4912μT full-scale range
- 0.15µT sensitivity per LSB
- 16-bit resolution
- NSF
- I2C and SPI interfaces
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Electrical compass
- Position sensing
- General magnetic field measurement
Overview
Published: 2020-10-21
| Updated: 2024-07-03