Mikroe Charger 16 Click

Mikroe Charger 16 Click features the Analog Devices LT1571 constant-current/constant-voltage battery charger with preset voltage and termination flag. The click board powers up from an external power supply rated up to 20V. It has an onboard current sense resistor that allows simple charge current programming to within 5% accuracy. The internal switch is capable of delivering a 1.5A DC (2A peak current). It also comes with an indication for battery near full-charge state, when the charge current drops to 20% of the programmed value, and selectable constant voltage for 4.1V or 4.2V per cell with 0.6% accuracy.

Features

  • On-board modules
    • Analog Devices LT1571 constant-current/constant-voltage battery charger with preset voltage and termination flag
  • Low power consumption
  • Low shutdown current
  • Fast charging of Li-Ion
  • NiMH and NiCd batteries
  • Simple charge current programming
  • High efficency up to 1.5A charge current
  • Battery voltage selection
  • Battery charging indication
  • GPIO, PWM interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 5V, external input voltage

Applications

  • Li-ion, NiMH, NiCd battery charger for portable devices and accessories, power tools

Overview

Mikroe Charger 16 Click
Published: 2021-09-16 | Updated: 2022-03-11