Mikroe CAN FD 2 Click

Mikroe CAN FD 2 Click is ideal for the evaluation of the Infineon TLE9255W CAN network transceiver. The transceiver drives signals to the CAN bus and protects the microcontroller from interference generated within the CAN network. The TLE9255W is based on the high symmetry of the CANH and CANL signals and provides a very low level of electromagnetic emission within a wide frequency range. This allows the operation of the TLE9255W without a common mode choke in automotive and industrial applications.

Features

  • TLE9255W HS CAN Transceiver onboard
  • Up to 1Mbit/s HS CAN standard data rate
  • Up to 5Mbit/s CAN FD data rates
  • Very low electromagnetic emission
  • Failsafe features
  • UART and SPI interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V, 5V input voltage

Applications

  • HS CAN networks
    • Automotive
    • Industrial

Overview

Block Diagram - Mikroe CAN FD 2 Click
Published: 2020-04-28 | Updated: 2024-07-26