Mikroe BT Audio 2 Click

Mikroe BT Audio 2 Click is a BLUETOOTH® audio stream add-on board based on the Microchip BM62 module. Mikroe BT Audio 2 Click is a stereo audio module, fully qualified BLUETOOTH v5.0 dual-mode (BDR/EDR/BLE), and can be added to any wireless audio and voice application. The board features up to 24-bit high resolution, 96kHz audio data format, a BLUETOOTH Low Energy data rate up to 1Mbits/s, and the connection of two hosts with HFP/A2DP profiles simultaneously. Other features, like seamless serial data over the UART interface, make it ideal for portable speakers and headsets.

Features

  • BM62SPKS1MC2-0001AA module onboard
  • Qualified for BLUETOOTH v5.0 specification
  • Up to 24-bit high resolution
  • 96kHz audio data format
  • BLUETOOTH Low Energy data rate up to 1Mbits/s
  • Connects two hosts with HFP/A2DP profiles simultaneously
  • GPIO and UART interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Portable speakers
  • Multiple speakers
  • Headsets

Overview

Block Diagram - Mikroe BT Audio 2 Click
Published: 2020-07-08 | Updated: 2024-07-15