Mikroe Brushless 8 Click
Mikroe Brushless 8 Click is ideal for controlling BLDC motors with any MCU and features the Toshiba Semiconductor TC78B042FTG sine-wave PWM drive three-phase, full-wave brushless motor controller. The TC78B042FTG has Toshiba's original automatic phase adjustment function. This secures a high-efficiency fan motor drive and sine-wave drive that reduces noise at a wide range of motor rotation speeds. The controller has an almost 0rpm (rotations per minute) up to several thousand rpm at Start-Up.Features
- TC78B042FTG three-phase brushless motor controller onboard
- Automatic lead angle control (InPAC)
- Hall sensor input
- Rotation switch
- Output current limit
- Built-in motor lock detection
- GPIO, PWM, I2C, and AN interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 5V input voltage
Applications
- Home appliances
- Air-conditioner fans
- Air purifiers
- Industrial equipment
Overview
Published: 2020-12-29
| Updated: 2024-06-25