Mikroe ADC 12 Click
Mikroe ADC 12 Click is a general-purpose analog-to-digital converter that features the ADS7828 low-power Texas Instruments 12-bit data acquisition device. The device features a serial I2C interface and an 8-channel multiplexer. The A/D converter features a sample-and-hold amplifier and an internal, asynchronous clock. The board has a combination of an I2C serial interface, up to eight differential analog inputs, built-in reference with buffered output, and micro-power consumption. This makes Mikroe ADC 12 Click ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation.Features
- ADS7828 low-power 12-bit data acquisition device onboard
- Low power consumption
- 12-bit data acquisition device
- 8-channel multiplexer
- Internal voltage reference
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input Voltage
Overview
Published: 2020-12-10
| Updated: 2024-07-01