Mikroe AD-SWIO 2 Click
Mikroe AD-SWIO 2 Click is a quad-channel software-configurable input/output solution based on the Analog Devices AD74413R. The AD74413R is an input/output solution for building and process control applications. The device provides a fully integrated single-chip solution. The Mikroe AD-SDIO 2 Click contains four 13-bit digital-to-analog converters (DACs), one per channel, and a 16-bit sigma-delta (Σ-∆) analog-to-digital converter (ADC). This design gives flexibility in choosing functionality for analog output, analog input, digital input, resistance temperature detector (RTD), and thermocouple measurements.Features
- Analog Devices modules onboard
- AD74413R quad-channel ADC-DAC converter
- ADR4525BRZ high precision, low noise voltage reference
- ADP1613 step-up DC-to-DC switching converter
- Optimized for a 16-bit ADC and 13-bit DACs
- GPIO and SPI interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V and 5V input voltages
Overview
Published: 2020-04-07
| Updated: 2024-08-05