Mikroe MIKROE-3464 Accel 12 Click
Mikroe MIKROE-3464 Accel 12 Click is an advanced 3-axis motion tracking board that uses the MC3216 low-noise low-power 3-axis accelerometer. This board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g. It uses three perpendicular axes and supports directional tap detection in ±X, ±Y or ±Z. The output of each axis is digitized by 14-bit ADC and offered directly, over the standard I2C Interface. Built-in Event Detection allows for setting an interrupt when a specific event is detected.Features
- On-board modules: MC3216, a low-noise, and low power 3-axis accelerometer
- The output of each axis is digitized by 14-bit ADC
- Event Detection feature low power consumption
- High precision of motion detection
- High shock tolerance
- Programming capabilities
- Interface: I2C
- Input Voltage: 3.3V
- Click board size: M (42.9x25.4mm)
Applications
- It is a perfect solution for user interface control, gesture command, augmented reality, vehicle navigation, image stabilization in photography, electrical compass tilt compensation for cell phones and many other similar applications.
Overview
Published: 2019-06-11
| Updated: 2022-03-10