Mikroe MIKROE-5983 Ai-WB2-12F Click

Mikroe MIKROE-5983 Ai-WB2-12F Click is a compact add-on board for easy integration into IoT and smart home applications. The Mikroe MIKROE-5983 features the Ai-WB2-12F module, which includes Wi-Fi and BLE capabilities, powered by the BL602 chip that supports WiFi 802.11b/g/n and BLE 5.0. With a low-power 32-bit RISC CPU, 276KB of RAM, and various peripheral interfaces, it’s well-suited for a range of development projects. The module has a built-in PCB antenna, extensive Wi-Fi security protocols, and multiple operational modes, making it ideal for power-sensitive applications. It also supports secure boot, AES encryption, and a public key accelerator for safe operation. This board is ideal for developers needing Wi-Fi and BLE functionality, providing a simple and secure platform for IoT, wearables, and smart home devices.

Features

  • Onboard Ai-Thinker Technology Ai-WB2-12F Wi-Fi and BLE module
  • Supports Wi-Fi 802.11b/g/n and BLE 5.0 protocols
  • Low-power 32-bit RISC CPU
  • Many peripheral interfaces
  • Onboard PCB antenna
  • Wi-Fi security protocols
  • BLE 5.0 and BLUETOOTH® Mesh, encryption and security
  • UART, USB interface
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • IoT
  • Wearables
  • Smart home devices

Overview

Mikroe MIKROE-5983 Ai-WB2-12F Click
Published: 2024-08-09 | Updated: 2024-08-15