Mikroe MIKROE-3614 EasyPIC v8 Development Board

Mikroe MIKROE-3614 EasyPIC v8 Development Board features the PIC18F47K42 MCU, 8MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and other options and settings on the development board. The Mikroe MIKROE-3614 supports a wide range of 8-bit PIC MCUs and offers eight different DIP sockets from DIP8 to DIP40. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board. The MIKROE-3614 offers five improved mikroBUS™ sockets with placement for 650+ different click boards. This development board is ideal for rapid prototyping, firmware development, and proof of concept.

MIKROE-3614 EASYPIC V8

Mikroe MIKROE-3614 EasyPIC v8 Development Board

Features

  • Eight different DIP sockets
  • Two display connectors
  • Resistive touch panel
  • Convenient capacitive POWER and RESET buttons
  • Ready to use click boards
  • On-board Wi-Fi® programmer and debugger
  • Clear intuitive layout
  • Robust design

Specifications

  • PIC18F47K42 MCU
  • RJ12 connector
  • 5 mikroBUS™ sockets and 5 2x5-Pin headers
  • 3.5V to 4.2V battery power supply input voltage
  • 4.4V to 5.5V USB power supply input voltage

Applications

  • Rapid prototyping
  • Firmware development
  • Proof of concept

Kit Contents

  • EasyPIC v8 board
  • PIC18F47K42 MCU and 8MHz crystal
  • Damage resistant protective box
  • CodeGrip Wi-Fi license
  • USB cable
  • Board schematic
  • User manual
  • CODERGRIP suite quick start guide
  • Adapter- USB-C female to USB-A male
  • Adapter- USB micro female to USB-C male

On-Board Programmer-Debugger

Mikroe MIKROE-3614 EasyPIC v8 Development Board

Supports Wide Range Of PIC MCUs

LCD and GLCD/TFT Display Boards

Ideal For Rapid Prototyping

First Class Power Supply

Wi-Fi Programming & Debugging

Premium User Experience

Time-Saving Embedded Tools

Mikroe MIKROE-3614 EasyPIC v8 Development Board
Published: 2019-08-06 | Updated: 2023-10-31