Mikroe MIKROE-3414 SAML Touch Click
Mikroe MIKROE-3414 SAML Touch Click is a click board with two capacitive touchpads and one capacitive slider. This click is based on the Microchip ATSAML10 32-bit Arm® Cortex® MCU with Peripheral Touch Controller (PTC). The ATSAML10 MCU is suited for realizing touch applications with good water tolerance, noise immunity, and responsiveness. This click incorporates a Driven shield and capability, allowing the touch sensor to work in moisture, sweat, rain, and running water. The Mikroe SAML touch click employs LED indicators that indicate touch events for each touchpad and one 6-segment bar graph to indicate touch position across the slider. Typical applications include the development of various HMI interfaces, touch-operated control panels, and interfaces in harsh and humid environments.Features
- A parallel acquisition that improves responsiveness
- Onboard ATSAML10 low-power 32-bit Arm Cortex MCU
- Driven shield Plus offers immunity to use in humid conditions
- LEDs provide touch indication
- Six-segment bar graph that indicates touch position across the slider
- UART interface
- 3.3V input voltage
- 57.15mm x 25.4mm dimensions
SAML Touch Click Overview
SAML Touch Click Schematic Diagram
Published: 2019-04-01
| Updated: 2023-09-19