Mikroe MIKROE-3303 M-BUS RF 2 Click
Mikroe MIKROE-3303 M-BUS RF 2 Click is a compact add-on board for utility metering and telemetry applications. The Mikroe MIKROE-3303 features the 868MHz Metis-I radio module from Würth Elektronik, integrating an MSP430 microcontroller and a CC1101 RF chipset for efficient data transmission. The board supports the Wireless M-BUS EN13757-4:2013 and Open Metering System (OMS) standards, with a frequency range of 868.3MHz to 869.525MHz and communication capabilities up to 700 meters in clear conditions. It also includes energy-saving features like Wake-On-Radio, +11dBm output power, and AES-128 encryption for secure communication. This board is ideal for developers implementing advanced wireless communication in smart metering, home automation, and industrial control systems.Features
- Onboard Würth Elektronik Metis-I 2605041183000 radio module
- 868MHz operating frequency
- Module based on the MSP430 MCU and CC1101 RF chipset
- Integrated Flash and RAM
- Wireless M-BUS EN13757-4:2013 standard
- OMS (Open Metering System) supported
- Up to 700m line of sight range
- Low-power function (Wake-On-Radio)
- UART interface with additional hardware flow control pins
- UART interface
- ClickID
- mikroBUS™ compatibility
- Click board size L (57.15mm x 25.4mm)
- 3.3V input voltage
Applications
- Wireless communication systems
- Smart metering
- Home automation
- Industrial control
Overview
Published: 2024-08-09
| Updated: 2024-08-15