Microtherm Sentronic PT1000 Temperature Sensors

Microtherm Sentronic PT1000 Temperature Sensors feature highly accurate and highly reliable sensors for measurement equipment and control systems. The PT series functions with thin film technology chips, which allow the sensors to be built in small dimensions. The Microtherm Sentronic PT1000 Temperature Sensors offer long-term stability and short response times within a -40°C to +175°C operating temperature range. The PT1000 sensors are ideal for motors, electric drives, e-mobility plugs, predictive maintenance, and medical and building technology applications.

Features

  • High accuracy
  • High reliability
  • Long-term stability
  • Wide temperature range
  • Small dimensions
  • Short response time

Applications

  • Motors
  • Electric drives
  • E-mobility plug
  • Medical technology
  • Building technology
  • Predictive maintenance

Specifications

  • 1000Ω typical resistance at 0°C
  • -40°C to +175°C operating temperature range
  • ≥100MΩ insulation resistance at 100VDC, 20°C
  • 2kV dielectric strength
  • 0.1mA to 0.3mA measuring current
  • 600V operating voltage
Published: 2023-11-13 | Updated: 2023-11-15