The Micron i400 Industrial MicroSD Cards offer mass storage-specific Flash memory and an onboard intelligent controller. The controller manages interface protocols, security algorithms for content protection, data storage, retrieval, error correction code (ECC) algorithms, defect handling, sudden power-off safeguard, and wear leveling.
The i400 microSD card includes one or more NAND Flash memory components and a microSD card controller. In addition, the density of a card depends on the number of dies within the package and the thickness of each die.
Features
- Micron® 176-layer 3D NAND Flash
- 8-pad microSD Memory card (11mm × 15mm) form factor
- Densities from 64GB to 1.5TB
- SD Physical Layer Specification version 6.10 compliant
- microSD Card Specification version 4.203
- SD memory card file system specification
- Password protection of cards
- Supports secure digital interface (SD) and serial peripheral interface (SPI)
- 2 million hours Mean time to failure (MTTF)
- Endurance of Total bytes written (TBW)
- 64GB up to 140TB
- 128GB up to 175TB
- 256GB up to 300TB
- 512GB up to 600TB
- 1TB up to 1200TB
- 1.5TB up to 1800TB
- Surveillance recording capability
- 24/7 recording for 5 years
- Health monitoring available
- Bus speed mode (theoretical transfer rate @x4 bits)
- Default: 3.3V signaling up to 12.5MB/s @25MHz
- High-speed: 3.3V signaling up to 25MB/s @50MHz
- SDR12: UHS-I 1.8V signaling up to 12.5MB/s @25MHz
- SDR25: UHS-I 1.8V signaling up to 25MB/s @50MHz
- SDR50: UHS-I 1.8V signaling up to 50MB/s @100MHz
- SDR104: UHS-I 1.8V signaling up to 104MB/s @208MHz
- DDR50: UHS-I 1.8V signaling up to 50MB/s @50MHz (sampled on both clock edges)
- 1.8V low voltage signaling (LVS) interface support
- LV50: LV cards supporting UHS50
- LV104: LV cards supporting UHS104
- Integrated power-on reset, oscillator, voltage regulation, and voltage detection circuits
- Built-in features for defect and error management
- LDPC error correction code implemented
- Global wear leveling
- Bad block management
- Refresh mechanism for UECC prevention
- Sudden power-off (SPO) protection
- Operating voltage of 2.7 to 3.6V
- Temperature
- Operating of –25°C to +85°C
- Storage of –40°C to +85°C
- Standards compliance
- RoHS
- FCC
- CE
- BSMI
- KC RRA
- W.E.E.E.
- VCCI
- IC
- Halogen-free
Block Diagram
Dimensions mm
Published: 2022-06-29
| Updated: 2023-07-10