Micron DDR2 SDRAM

Micron DDR2 SDRAM is an excellent memory choice for the diverse needs of many applications. These applications include automotive, networking, industrial, legacy consumer, server, and computing. Micron has designed both the long-term roadmap and the product features of DDR2 memory with those needs in mind.

Applications

  • Automotive
  • Networking
  • Industrial
  • Legacy consumer, server, and computing

Density

Chart - Micron DDR2 SDRAM
Published: 2018-07-23 | Updated: 2022-03-11