Micron 9650 NVMe™ SSDs

Micron 9650 NVMe™ Solid-State Drives (SSDs) accelerate artificial intelligence (AI) training and inference workloads. The Micro 9650 SSD series offers speeds of up to 28GB/s sequential read, 14GB/s sequential write, 5.5MIOPS random read, and 900KIOPS random write. A liquid-cooled version improves thermal efficiency for advanced AI servers.

Features

  • Designed for AI datacenters
  • High performance accelerates AI training and inference
  • Up to 28GB/s sequential read performance
  • 5.5MIOPS random read performance
  • Outstanding energy efficiency and reduced power consumption
  • Liquid cooling option enhances the overall thermal efficiency of systems and data centers

Specifications

  • 14GB/s sequential write performance
  • 900KIOPS random write performance
  • 7.68TB to 30.72TB capacities
  • 0°C to +70°C operating temperature range
  • Power
    • Up to 18W sequential read
    • Up to 16W sequential write
Published: 2025-07-31 | Updated: 2025-08-01