Microsemi / Microchip PD70211EVB50FW-5 Ethernet Development Tool

Microsemi / Microchip PD70211EVB50FW-5 Ethernet Development Tool is an isolated active clamp forward converter Powered Device (PD). This evaluation board supports a 50W, 5V output in its existing configuration with no heat sink at room temperature. The PD70211EVB50FW-5 Ethernet development tool comes with 165mm x 57mm x 16mm (L x W x H) dimensions. This board uses a single PD70211ILQ controller to support the detection, class, and power-supplying phases on the 4 pairs of the Cat5 cable. Microsemi / Microchip PD70211EVB50FW-5 Ethernet development tool supports sync detection of the 4 pairs.

Features

  • Designed to support data and spare current by a single PD70211A device
  • Power is supplied through the 4 pairs of the Cat5 cable
  • Wall Adapter input with standard barrel jack available for connecting to an external 48V wall adapter
  • Data pass-through connector
  • Onboard PSE class type LED indicators
  • Onboard AT detected LED indicator
  • Onboard 4P_AT detected LED indicator
  • Onboard HD detected LED indicator
  • Onboard 4P_HD detected LED indicator
  • Onboard power-good LED indicator which may be configured to monitor PD front end or VPP UVLO
  • 0°C to +70°C (with derating curve) ambient temperature range
  • RoHS compliant

Block Diagram

Block Diagram - Microsemi / Microchip PD70211EVB50FW-5 Ethernet Development Tool
Published: 2019-06-07 | Updated: 2023-05-30