Microchip Technology WFI32-IoT 2.0 Development Board (EV80S51A)

Microchip Technology WFI32-IoT 2.0 Development Board (EV80S51A) is a compact size and low power consumption for prototyping battery-powered (IoT) applications. This board includes a PICkit™ On-board 4 (PKOB4) debugger interface and requires no external hardware to program and debug the WFI32E03PC module. The WFI32-IoT 2.0 development board features the WFI32E03PC, a highly integrated  Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU. This board requires only a Micro-USB cable to power up and program the board.

Features

  • Provides an easy way to connect the embedded application to cloud IoT platforms, such as AWS and Azure
  • Includes a PICkit™ on-board 4 (PKOB4) debugger interface and requires no external hardware to program
    and debug the WFI32E03PC module
  • Includes a mikroBUS™ Click™ header, which helps the users to expand the functionalities by connecting to
    various MikroElectronika mikroBUS click adapter boards
  • Requires only a Micro-USB cable to power up and program the board

Components

  • Certified WFI32E03PC - Wi-Fi single band (2.4GHz) module
  • Four user LEDs
  • Two user-configurable switch
  • One reset switch
  • On-board USB-to-UART serial converter based on the MCP2200
  • On-board temperature sensor
  • On-board light sensor
  • 32Mbit external SPI flash memory
  • PICkit on-board 4 (PKOB4) support
  • mikroBUS™ socket to expand functionality using MikroElectronika click boards
  • Li-Ion/LiPo battery charger with power path management
  • On-board 32KHz secondary oscillator

Kit Contents

  • WFI32E03PC module mounted on the WFI32-IoT 2.0 board
  • USB type-A male to Micro-B USB cable

Applications

  • Internet-of-Things (IoT)

Block Diagram

Block Diagram - Microchip Technology WFI32-IoT 2.0 Development Board (EV80S51A)
Published: 2024-09-09 | Updated: 2024-10-20