Microchip Technology PIC32MZDA Series Starter Kit
Microchip PIC32MZDA Series Starter Kit demonstrates the DM320010 for non-Crypto development or DM320010-C for Crypto development. The kit offers a low-cost solution for developing and testing graphics applications. The PIC32MZDA Series Starter Kit can be combined with DM320005-5 Multimedia Expansion Board II and is compatible with the AC320004-3 LAN8720A PHY Daughter Board, as well as the AC320004-4 LAN9303 PHY Switch Daughter Board. Demonstration software is available through MPLAB Harmony Framework.Features
- PIC32MZ DA 169 pin BGA
- 32MB Integrated DRAM or 128MB DDR2-SDRAM
- Micro SD connector
- SQI Flash
- USB
- 2x20 header (Raspberry-Pi compatible)
- Crypto and Non-Crypto options
Kit Contents
- PIC32MZ DA Starter Kit
- LAN8740 PHY daughter board
- Ethernet patch cord
- One Standard-A to micro USB cable
Published: 2018-01-03
| Updated: 2022-09-23