Microchip Technology PIC18F57Q43 Curiosity Nano Kit (DM164150)
Microchip Technology PIC18F57Q43 Curiosity Nano Kit (DM164150) is a hardware platform to evaluate microcontrollers in the PIC18-Q43 family. The PIC18F57Q43 Board from Microchip Technology provides easy access to the features of the PIC18F57Q43 Microcontroller (MCU) that is mounted on the board.The Microchip PIC18F57Q43 Evaluation Board is supported by Microchip MPLAB® X Integrated Development Environment (IDE) and includes the PIC18F57Q43 allowing exploration to integrate the device into a custom design.
Curiosity Nano is an evaluation platform of small boards with access to most of the microcontrollers I/Os. The platform consists of a series of low pin count microcontroller (MCU) boards with on-board debuggers, which are integrated with Microchip MPLAB X IDE. Each board is identified in the IDE. No external tools are necessary to program and debug the PIC18F57Q43.
Features
- PIC18F57Q43-I/PT microcontroller
- One yellow user LED
- One mechanical user switch
- Footprint for 32.768kHz crystal
- On-Board Debugger
- Board identification in Microchip MPLAB X IDE
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable Target Voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Overview
Power Supply Block Diagram
Steps to start exploring the PIC18F57Q43 Curiosity Nano Board
- Download Microchip MPLAB X IDE
- Launch Microchip MPLAB X IDE
- Optional: Use MPLAB Code Configurator to generate drivers and examples
- Write your application code
- Connect a USB cable (Standard-A to Micro-B or Micro-AB) between the PC and the debug USB port on the board
Published: 2020-04-20
| Updated: 2024-07-18