Microchip Technology PIC16F191xx Microcontrollers
Microchip Technology PIC16F191xx Microcontrollers feature analog, Core Independent and Communication Peripherals (CIPS) combined with eXtreme Low-Power (XLP) technology for use in general-purpose and low-power applications. The PIC16F191xx features CRC/SCAN, Hardware Limit Timer (HLT), and Windowed Watchdog Timer (WWDT), adding security to the application.Features
- 32MHz internal oscillator
- Up to 56KB Flash program memory
- Up to 4KB RAM
- 256B of Data EEPROM
- 12-bit ADC2, up to 45 channels
- Integrated LCD control for up to 360 segments
- Four 10-bit PWMs
- Two Capture, Compare, PWMs (CCP)
- Two comparators (1 low power, 1 high speed)
- Four Configurable Logic Cells (CLC)
- 5-bit DAC
- Complementary Waveform Generator (CWG)
- Communication: SPI/I2C and EUSART
- mTouch® capacitive sensing
- Peripheral Pin Select (PPS)
- Available in 28 to 64 pins
Published: 2019-08-29
| Updated: 2025-06-13