Microchip Technology PIC16F15276 Curiosity Nano Evaluation Kit

Microchip Technology PIC16F15276 Curiosity Nano Evaluation Kit is used to evaluate the PIC16F15276 microcontroller. The kit is supported by the Microchip MPLAB X integrated development platform. It provides access to the features of the PIC16F15276 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kits include an on-board debugger, and no external tools are necessary to program and debug the PIC16F15276.

Features

  • PIC16F15276 Microcontroller
  • One yellow user LED
  • One mechanical user switch
  • On-board debugger: board identification in MPLAB® X IDE
  • One green power and status LED
  • Programming and debugging
  • Virtual serial port (CDC)
  • One debug GPIO channel (DGI GPIO)
  • USB Powered
  • Adjustable Target Voltage: MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8-5.1V output voltage (limited by USB input voltage)
  • 500mA maximum output current (limited by ambient temperature and output voltage)
Published: 2021-08-12 | Updated: 2022-04-27