Microchip Technology MSCSM170AM039CD3AG High Voltage Power Modules

Microchip Technology MSCSM170AM039CD3AG High Voltage Power Modules are 1700V/523 A phase leg silicon carbide (SiC) power modules. The modules have a Kelvin source for an easy drive and a low stray inductance. The devices feature a high-efficiency converter with outstanding performance at high-frequency operation.

Features

  •  SiC Power MOSFET
    • Low RDS(on)
    • High-temperature performance
  • SiC Schottky Diode
    • Zero reverse recovery
    • Zero forward recovery
    • Temperature Independent switching behavior
    • Positive temperature coefficient on VF
  • Kelvin emitter for easy drive
  • High level of integration
  • M6 power connectors
  • Aluminum Nitride (AlN) substrate for improved thermal performance

Applications

  • Welding converters
  • Switched-mode power supplies
  • Uninterruptible power supplies
  • EV motor and traction drive
Published: 2021-08-12 | Updated: 2022-03-11