Microchip Technology MCP6V0X Auto-Zero Operational Amplifiers

Microchip Technology MCP6V0X Auto-Zero Operational Amplifiers (Op Amps) feature a self-correcting architecture and a maximum input offset voltage of 2µV for high precision. The MCP6V0X Op Amps have a low operating-voltage range of 1.8V to 5.5V, a low typical quiescent current of 300µA, and can run off two 1.5V cells with full battery use. These devices offer high common-mode rejection, rail-to-rail input/output, and are ideal for portable, battery-powered applications.

Features

  • 2µV maximum input offset voltage
  • High common-mode rejection
  • Rail-to-rail input/output
  • Low quiescent current
  • 1.8V to 5.5V operating voltage range
  • DFN8 and SOIC8 package options

Applications

  • Battery-powered devices
  • Instrumentation used in medical applications
    • Sensor calibration for defibrillators and CT scanners
  • Industrial applications
    • High-precision temperature sensing
    • DC offset correction
Published: 2008-06-23 | Updated: 2022-03-11