Microchip Technology MCP6411 1MHz Operational Amplifier with EMI Filter

Microchip Technology MCP6411 1MHz Operational Amplifier features integrated EMI (Electromagnetic Interference) protection and a rail-to-rail input / output over the 1.7V to 5.5V operating range. This general-purpose Op Amp provides a typical GBWP of 1MHz with a typical quiescent current of 50µA. This combination of features supports battery-powered and portable applications. The MCP6411 has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes the amplifiers ideal for EMI-sensitive applications like power lines, radio stations, and mobile communications. All devices are designed using an advanced CMOS process and fully specified in extended temperature range from -40°C to +125°C. 

The Microchip Technology MCP6411 Op Amp is available in SC-70 and SOT-23 packages for design flexibility.

Features

  • Low 50µA quiescent current (typical)
  • Low ±1.0mV input offset voltage (maximum)
  • Enhanced EMI protection: EMIRR 90dB at 1.8GHz
  • 1.7V to 5.5V supply voltage range
  • 1MHz gain-bandwidth product (typical)
  • Rail-to-rail input/output
  • 0.5V/µs slew rate (typical)
  • Unity gain stable
  • No phase reversal
  • Extended -40°C to +125°C operating temperature range
  • Package options: SC70-5, SOT-23-5

Applications

  • Portable medical instruments
  • Safety monitoring
  • Battery-powered systems
  • Remote sensing
  • Supply current sensing
  • Analog active filters

Typical Application

Application Circuit Diagram - Microchip Technology MCP6411 1MHz Operational Amplifier with EMI Filter
Published: 2017-07-07 | Updated: 2022-03-21