Microchip Technology MCP3913 Evaluation Board (ADM00522)
Microchip Technology MCP3913 Evaluation Board (ADM00522) is a demonstration and development platform for the MCP3913 6-Channel Analog Front End (AFE). The MCP3913 combines six simultaneous sampling delta-sigma (ΔΣ) Analog-to-Digital Converters (ADC) and six Programmable Gain Amplifiers (PGA) in a single device. The MCP3913 also integrates a phase delay compensation block, a low-drift internal voltage reference, digital offset and gain error calibration registers, and a high-speed 20MHz SPI compatible serial interface.The Microchip Technology MCP3913 Evaluation Board also provides a development platform for 16-bit PIC® microcontroller-based applications. The system comes with a programmed PIC24FJ256GA110 Plug-in Module (PIM) that communicates with the Hi-Resolution ADC Utility software for data exchange and ADC setup via a USB connection to the board.
Features
- Six-channel ADC MCP3913 output display using serial communication to the PC software interface
- Simultaneous 57ksps at OSR32 address loop ALL or 95dB SINAD at OSR512 performance on MCP3913
- System and ADC performance analysis through graphical PC software showing noise histogram, frequency domain (FFT), time domain scope plot, and statistical numerical analysis
- Robust hardware design with analog grounding and analog/digital separation, allowing low noise evaluation of the MCP3913 device; includes separate power supplies and power planes on a 4-layer board
- PICtail™ Plus connectors for Explorer 16 daughter board compatibility
- Key components
- MCP3913 6-Channel AFE in a QFN-40 package
- PIC24FJ256 16-bit Microcontroller in a Plug-in Module
- MCP2200 USB 2.0 to UART Protocol Converter
- NHD-C0216-CIZ-FSW-FBW-3V3 2 x 16 character LCD Display
Resources
Board Layout
Published: 2022-09-06
| Updated: 2022-09-08