Microchip Technology MCP37 200Msps ADCs

Microchip MCP37 200Msps ADCs have built-in high-order digital decimation filters, Noise-Shaping Requantizer (NSR), gain and offset adjustment. The MCP37 features harmonic distortion correction and DAC noise cancellation that enables high-performance specifications. Typical applications include communication instruments, microwave digital radio, and cellular base stations. Other applications include radar, scanners and low-power portable instruments, industrial and consumer data acquisition systems.
View Results ( 3 ) Page
Part Number Datasheet Description
MCP37211-200I/TE MCP37211-200I/TE Datasheet Analog to Digital Converters - ADC 12-bit, 200 Msps, single Pipelined ADC with 8-channel Mux
MCP37231-200I/TE MCP37231-200I/TE Datasheet Analog to Digital Converters - ADC 16-bit, 200 Msps, single Pipelined ADC with 8-channel Mux
MCP37D21-200I/TE MCP37D21-200I/TE Datasheet Analog to Digital Converters - ADC 14-bit, 200 Msps, single Pipelined ADC with 8-channel Mux, Digital Downconverter
Published: 2016-10-17 | Updated: 2022-03-11