Microchip Technology MCP331x1D-xx Analog-to-Digital Converters

Microchip Technology MCP331x1D-xx is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1D-xx ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature ADC self-calibration for offset, gain, and linearity errors, and are offered in a compact 10-pin MSOP or 10-TDFN package.

Features

  • No latency output
  • Wide operating voltage range:
    • 1.8V analog supply voltage (AVDD)
    • 1.7V to 5.5V digital I/O interface voltage (DVIO) range
  • Ultra-low current consumption
  • SPI-compatible serial communication:
    • Up to 100MHz SCLK clock rate
  • ADC self-calibration for offset, gain, and linearity errors:
    • During power-up (automatic)
    • On-Demand via the user command during normal operation
  • AEC-Q100 qualified:
    • -40°C to +125°C temperature grade 1
  • Package options:
    • MSOP-10
    • TDFN-10
  • SAR ADC architecture

Typical Application Diagram

Microchip Technology MCP331x1D-xx Analog-to-Digital Converters
Published: 2018-04-16 | Updated: 2026-07-23