Microchip Technology MAQ3203 LED Driver Evaluation Board
Microchip Technology MAQ3203 LED Driver Evaluation Board is designed to evaluate the MAQ3203 LED driver, which is a hysteretic, step-down, constant current, and High-Brightness LED (HB LED) driver. The MAQ3203 evaluation board operates at a supply voltage of 4.5V to 42V, and the operating temperature ranges from -40°C to 125°C. This board provides an ideal solution for interior/exterior lighting, architectural and ambient lighting, LED bulbs, and other general illumination applications.Features
- Evaluates the MAQ3203 LED driver
- 4.5V to 42V supply voltage range
- Moisture sensitive
- -40°C to 125°C junction temperature range
- Over-temperature protection
Published: 2018-06-18
| Updated: 2022-11-04