Microchip Technology LAN8720A & LAN8720Ai Low-Power Transceivers
Microchip Technology LAN8720A and LAN8720Ai Low-Power Transceivers are 10BASE-T/100BASE-TX physical layer (PHY) transceivers with the variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8720A and LAN8720Ai support communication with an Ethernet MAC via a standard RMII interface. Each device contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8720A and LAN8720Ai implement auto-negotiation to automatically determine the best possible operating speed and duplex mode. HP Auto-MDIX support allows the use of direct-connect or cross-over LAN cables. The LAN8720A and LAN8720Ai support IEEE 802.3-2005 compliant and vendor-specific register functions.Features
- Integrated 1.2V linear regulator
- Incorporates flexPWR® technology
- Industry-leading power consumption
- Up to 40% reduction from existing Microchip solutions
- Flexible I/O voltage range from 3.6V to 1.6V
- Extremely low energy detect standby mode
- Industry-leading power consumption
- Low-Cost 25MHz crystal for MII/RMII
- Industrial and extended commercial temperature range options are available
- Compact package options
- LAN8720A: 4mm x 4mm 24-pin QFN and SQFN package (RMII only)
Applications
- High-definition TV (HDTVs)
- Set-top Boxes (STBs)
- Digital Video Recorders (DVRs)
- Personal Video Recorders (PVRs)
- Network Printers and Servers
- Gaming Consoles
- Telecommunications
- POS Terminals
- Industrial
Architectural Overview
Published: 2017-03-21
| Updated: 2023-05-08