Microchip Technology EVB-LAN9252-HBI+ EtherCAT® Evaluation Board

Microchip Technology EVB-LAN9252-HBI+ EtherCAT® Evaluation Board supports an HBI/SPI+GPIO Interface and corresponding jumper configurations. The LAN9252 is connected to an RJ45 Ethernet jack with integrated magnetics for 100BASE-TX connectivity. The LAN9252 is a 2-port EtherCAT Slave Controller (ESC) with dual integrated Ethernet PHYs.

Each PHY contains a full-duplex 100BASE-TX transceiver and supports 100Mbps (100BASE-TX) operation. 100BASE-FX is supported via an external fiber transceiver. Each port receives an EtherCAT frame, performs frame checking, and forwards it to the next port.

Features

  • The EVB-LAN9252-HBI+ includes a potentiometer used as an input to the PIC32
  • Through an onboard Microchip digital to analog converter (MCP4726), it's possible to use the EtherCAT application to input a value to the DAC and get a calculated voltage output on the DAC
  • The EVB-LAN9252-HBI+ includes a Microchip temperature sensor (TC104AVNBTR), used as an input into the PIC32 and is labeled "U9" on the board
  • An RS-232 connector is present on the board as J24, this allows serial communication with the PIC32

Block Diagram

Block Diagram - Microchip Technology EVB-LAN9252-HBI+ EtherCAT® Evaluation Board
Published: 2016-11-10 | Updated: 2022-03-11