Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1004 has the same functionality and performance as the DSC1001 but with a greater output drive (CL< 40pf). The DSC1004 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.

Features

  • Frequency range: 1MHz to 150MHz
  • Exceptional stability over temperature
    • ±10PPM , ±25PPM, ±50PPM
  • Operating voltage
    • 1.7V to 3.6V
  • Operating temperature range
    • Extended industrial -40ºC to +105ºC
    • Industrial -40ºC to +85ºC
    • Extended commercial -20ºC to +70ºC
    • Commercial 0ºC to +70ºC
  • Low operating and standby current
    • 8mA operating (40MHz)
    • 15µA standby
  • Ultra-Miniature Footprint
    • 2.5mm x 2.0mm x 0.85mm
    • 3.2mm x 2.5mm x 0.85mm
    • 5.0mm x 3.2mm x 0.85mm
    • 7.0mm x 5.0mm x 0.85mm
  • Excellent shock and vibration resistance
  • Lead-free, RoHS and REACH VHC compliant

Applications

  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • CCD clock for VTR cameras
  • Low profile applications
  • Industrial

Block Diagram

Block Diagram - Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators
Published: 2017-03-20 | Updated: 2022-03-11