Microchip Technology DM320198 - ATSAME70 Motor Control Card
Microchip Technology DM320198 - ATSAME70 Motor Control Card is for Motor control starter kit - ATSAMxxxBDLCxxx-STK. The hardware has the SMART ARM-based MCU, ATSAME70Q21A-AN, with integrated onboard debug support. The MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK, a low voltage BLDC, PMSM motor control starter kit.Features
- ARM Cortex-M7 core running at 300MHz
- Double Precision Floating point unit (FPU) for high-precision computing and accelerated data processing
- High-performance internal memory architecture with user-configurable Tightly Couples Memories, System memory, and 16kB I-cache and D-cache
- Dual Bosch CAN-FD 1.0 Controller
- 10/100 Ethernet MAC with IEEE1588
- High-Speed USB Host and Device with on-chip high-speed Phy
- CMOS image sensor interface
- Integrated Security features, including AES hardware encryption engines, TRNG, and SHA-based memory integrity checker
- Advanced analog front end based on dual 2Msps 12-bit ADCs including 16-bit average, up to 24 channels, offset error correction, and gain control
- Dual 2Msps, 12-bit DAC and analog comparator
- 64 to 144-pin package options
- Extended industrial temperature range -40°C to 105°C
Published: 2018-12-07
| Updated: 2023-01-04