Microchip Technology DM320008 & DM320008-C PIC32MZ Starter Kits

Microchip Technology PIC32MZ Embedded Graphics with External DRAM (DA) Starter Kit (DM320008 for non-Crypto development or DM320008-C for Crypto development) provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices.

The Ethernet PHY Daughter Boards are compatible with PIC32MZ DA Starter Kit (LAN8720A PHY Daughter Board (AC320004-3)).

Features

  • Two Mini-B USB ports, one for debugging and one for USB-to-UART or I2C communications
  • Standard-A USB port for the embedded host
  • Micro-AB USB Host/Device/OTG port
  • The PHY daughter board features an RJ-45 Ethernet port for network connectivity

Kit Contents

  • One PIC32MZ Embedded Graphics (DA) Starter Kit
  • One LAN8740A Ethernet PHY Daughter Board
  • One Type-A male to Micro-B USB Cable (to communicate with the PIC32 DEBUG port)
  • One ETH Cable
  • Information Sheet

Block Diagram

Block Diagram - Microchip Technology DM320008 & DM320008-C PIC32MZ Starter Kits
Published: 2017-09-15 | Updated: 2022-03-24